Siemens 8PQ2065 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- RS Stock No.:
- 621-485
- Mfr. Part No.:
- 8PQ2065-4BA02
- Brand:
- Siemens
Subtotal (1 unit)*
£91.97
(exc. VAT)
£110.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £91.97 |
*price indicative
- RS Stock No.:
- 621-485
- Mfr. Part No.:
- 8PQ2065-4BA02
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Compartment Door | |
| Width | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| Series | 8PQ2065 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Compartment Door | ||
Width 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
Series 8PQ2065 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Frame is a versatile and robust solution designed to enhance your electrical installation with an emphasis on durability and protection. Its degree of protection is upgraded to IP55, ensuring that it can withstand dust and moisture in demanding environments. With a compact height of 650 mm and a width of 400 mm, this product optimally utilises space while providing reliable performance. The surface is zinc plated to enhance its resistance to corrosion, making it ideal for long term use in various applications. Additionally, its thoughtful design features a material thickness of 1 mm in sheet steel, balancing both sturdiness and lightweight functionality. Whether for new installations or retrofitting existing systems, this product delivers consistent quality and safety standards.
Upgraded protection class to IP55 for enhanced resilience
Compact design optimally utilises installation space
Zinc plated surface improves durability against corrosion
Lightweight construction facilitates easier handling
Versatile for both new installations and system upgrades
Robust steel material ensures long lasting performance
Related links
- Siemens 8PQ2035 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2025 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2030 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2065 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2010 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
