Siemens 8PQ2050 Series Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm

Subtotal (1 unit)*

£85.24

(exc. VAT)

£102.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.24

*price indicative

RS Stock No.:
621-883
Mfr. Part No.:
8PQ2050-4BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

400mm

For Use With

Compartment Door

Width

400mm

Material

Steel

IP Rating

IP55

Series

8PQ2050

Standards/Approvals

CE, RoHS, UKCA, VDE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed for versatile applications in industrial settings, featuring a substantial height of 500 mm and a width of 400 mm. Its zinc plated surface ensures durability and enhances protection against environmental factors. With a protection class of IP55, this product guarantees resistance to dust and water, making it exceptionally reliable for demanding environments. The thoughtful design includes a suitable depth and material thickness, ensuring optimal performance and longevity. Whether for new installations or upgrades, this component stands as a testament to quality engineering in the industrial sector.

Constructed from quality sheet steel for enhanced durability

Zinc plated surface finish adds an extra layer of corrosion resistance

Designed with a sleek profile that complements modern industrial aesthetics

Lightweight design at nearly 0.89 kg facilitates effortless installation

Provides an efficient protective solution with proven IP55 rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy