Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm

Subtotal (1 unit)*

£90.86

(exc. VAT)

£109.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£90.86

*price indicative

RS Stock No.:
621-943
Mfr. Part No.:
8PQ2075-6BA02
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

600mm

For Use With

Compartment Door

Width

600mm

Material

Steel

IP Rating

IP55

Series

8PQ2080

Standards/Approvals

VDE, UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Cover designed to meet high performance and reliability standards in various applications. This unit combines a sleek design with functional features, ensuring optimal safety and efficiency for users. With an impressive degree of protection rated at IP55, it offers enhanced resilience against environmental challenges, making it suitable for demanding operational environments. The thoughtfully engineered dimensions, including a height of 750 mm and a width of 600 mm, all contribute to a compact yet spacious solution for your needs. The use of zinc plated surface materials further bolsters its durability, assuring longevity and consistent reliability in service.

Offers enhanced protection against dust and water ingress with an IP55 rating

Compact dimensions facilitate space efficient installations without sacrificing performance

Zinc plated surface design ensures resistance to corrosion and extends product lifespan

Lightweight structure simplifies handling and installation processes

Manufactured using high quality sheet steel for superior strength and durability

Designed to meet strict safety and quality standards providing peace of mind

Includes multiple resources for user support and product information online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy