Siemens 8PQ2080 Series Steel Enclosure Support for Use with Compartment Door x 850 mm x 850mm

Subtotal (1 unit)*

£112.74

(exc. VAT)

£135.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£112.74

*price indicative

RS Stock No.:
621-853
Mfr. Part No.:
8PQ2080-0BA11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

850mm

For Use With

Compartment Door

Width

850mm

Material

Steel

IP Rating

IP55

Series

8PQ2080

Standards/Approvals

VDE, UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate offers an exceptional upgrade to your existing infrastructure, enhancing protection with its impressive IP55 rating. Tailored for robust performance, its zinc plated surface design ensures durability against environmental factors, making it an ideal choice for diverse industrial applications. The compact dimensions of 800 mm in height and 850 mm in width provide versatile installation options, catering to various space requirements without compromising functionality. Supporting both aesthetic appeal and practical design, this model integrates seamlessly into contemporary setups, offering a reliable solution for protection against dust and water. With certifications and approvals backing its performance, this model stands out as a dependable choice for those seeking quality and efficiency in their installations.

Built with a sturdy sheet steel material for enhanced resilience

Designed to meet environmental standards with miscellaneous confirmations

Offers swift access to product information through a dedicated online support portal

Environmentally assessed to ensure compliance with contemporary standards

Heightened protection class guarantees reliability in challenging settings

User friendly installation facilitates quick deployment in operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy