Siemens 8PQ2015 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm

Subtotal (1 unit)*

£62.39

(exc. VAT)

£74.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£62.39

*price indicative

RS Stock No.:
621-565
Mfr. Part No.:
8PQ2015-6BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Enclosure Support

Length

600mm

For Use With

Compartment Door

Width

600mm

Material

Steel

IP Rating

IP55

Series

8PQ2015

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate is a versatile and robust solution designed to elevate the standards of electrical protection in various environments. With a degree of protection upgrade to IP55, this model promises exceptional durability against dust and water ingress, making it ideal for demanding applications. The thoughtful design incorporates a zinc plated surface, enhancing its longevity while maintaining a sleek appearance. Tailored for both functionality and aesthetic appeal, this product perfectly meets the needs of professionals seeking reliability in their electrical infrastructures. The compact dimensions facilitate seamless integration into existing setups, ensuring ease of use without compromising on safety standards. Designed with both mechanical resilience and user friendly features, this is a fundamental component in the world of low voltage distribution.

Enhanced durability ensures reliable performance in diverse conditions

Zinc plated surface finish protects against corrosion and wear

Compact dimensions allow for efficient space management

Easy integration into existing setups supports operational continuity

Efficient design optimises accessibility for maintenance and modification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy