Siemens 8PQ2015 Series Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm

Subtotal (1 unit)*

£75.91

(exc. VAT)

£91.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£75.91

*price indicative

RS Stock No.:
621-819
Mfr. Part No.:
8PQ2015-6BA28
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Cover

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

600mm

Material

Steel

Height

150mm

Series

8PQ2015

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame is tailored for a seamless integration into various cabinet installations. Its powder coated surface not only enhances aesthetic appeal but also ensures durability and resistance against environmental factors. Designed with precise dimensions, this product facilitates an efficient arrangement of electrical components, making it an ideal choice for both industrial and commercial applications. With a lightweight yet sturdy construction, it promises easy handling and installation, meeting the diverse needs of users seeking reliability and quality.

Engineered for direct drive operation with a front mounted rotary operator

Provides ample mounting height for diverse device equipment utilisation

Composed of high quality sheet steel for superior durability

Fixed mounted and plug in socket design allows for easy component access

General product approval ensures compliance with industry regulations

Accessible online resources for manuals specifications and support

Lightweight design aids in effortless transport and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy