Siemens 8PQ2015 Series Steel Cover for Use with Cabinet 150 mm x 10 mm x 600mm
- RS Stock No.:
- 621-467
- Mfr. Part No.:
- 8PQ2015-6BA27
- Brand:
- Siemens
Subtotal (1 unit)*
£75.91
(exc. VAT)
£91.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.91 |
*price indicative
- RS Stock No.:
- 621-467
- Mfr. Part No.:
- 8PQ2015-6BA27
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 150mm | |
| Series | 8PQ2015 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 150mm | ||
Series 8PQ2015 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame designed specifically for robust applications within the low voltage sector. This modular device delivers exceptional performance while maintaining a compact footprint. With its sleek, powder coated surface, it provides not only durability but also aesthetic appeal, seamlessly integrating into various environments. The net weight of 0.74 kg ensures easy installation and transport, while its precise dimensions allow for a perfect fit in standard electrical cabinets. Users can rely on this product, backed by general product approvals and certifications, ensuring stringent quality standards are upheld. Overall, the 8PQ2015 6BA27 represents a fusion of innovation and functionality, setting a new standard in electrical component design.
Designed for direct and easy integration into cabinets
Robustly constructed from sheet steel for long lasting performance
Features a motorised operating mechanism for enhanced control
Offers flexibility with its 3 or 4 pole configuration options
Height and width dimensions facilitate straightforward installation
Comes with comprehensive support and documentation available online
Provides assurance with environmental confirmations and compliance
Streamlines the ordering process through an efficient online mall
