Siemens 8PQ2040 Series Steel Enclosure Support for Use with Inner Door 400 mm x 400 mm x 400mm
- RS Stock No.:
- 621-524
- Mfr. Part No.:
- 8PQ2040-0BA06
- Brand:
- Siemens
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.80 |
*price indicative
- RS Stock No.:
- 621-524
- Mfr. Part No.:
- 8PQ2040-0BA06
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Enclosure Support | |
| Product Type | Enclosure Accessory | |
| Length | 400mm | |
| For Use With | Inner Door | |
| Width | 400mm | |
| Material | Steel | |
| Height | 400mm | |
| Series | 8PQ2040 | |
| Standards/Approvals | RoHS, UKCA, VDE, CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Enclosure Support | ||
Product Type Enclosure Accessory | ||
Length 400mm | ||
For Use With Inner Door | ||
Width 400mm | ||
Material Steel | ||
Height 400mm | ||
Series 8PQ2040 | ||
Standards/Approvals RoHS, UKCA, VDE, CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Innovative inner door strut is engineered for optimal performance and reliability within the Siemens product range. Designed specifically for the SIVACON S4 series, this model brings both aesthetic appeal and functional efficiency. Featuring a height of 400 mm, it provides adequate support to your applications, while its robust sheet steel composition ensures durability and longevity. This product is ideal for a variety of industrial environments, contributing to seamless operations and effective maintenance. With a light net weight of only 0.34 kg, it offers easy installation and handling, making it an essential component for your operational needs. Whether you are looking to upgrade your current gear or planning a new installation, this product stands ready to deliver exceptional performance.
Robust construction ensures enhanced durability in demanding applications
Lightweight design simplifies installation and reduces handling fatigue
Versatile compatibility with various setups facilitates seamless integration
Aesthetic appearance complements modern industrial designs
Environmental confirmations support sustainable operational practices
Comprehensive online resources ensure ongoing support and information
Related links
- Siemens 8PQ2040 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 400mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Cover for Use with Modular Devices 400 mm x 10 mm x 800mm
- Siemens 8PQ2040 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 400 mm x 10 mm x 600mm
- Siemens 8PQ2040 Series Sheet Steel Masking Frame for Use with Cabinet 400 mm x 10 mm x 800mm
