Siemens 8PQ2050 Series Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm

Subtotal (1 unit)*

£188.14

(exc. VAT)

£225.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£188.14

*price indicative

RS Stock No.:
621-986
Mfr. Part No.:
8PQ2050-8BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Masking Frame

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

500mm

Series

8PQ2050

Standards/Approvals

VDE, CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame presents a sophisticated solution designed for efficiency and reliability in electrical installations. Boasting a robust construction, this product is tailored for high performance applications, with a focus on safety and ease of use. Its aesthetic appeal is complemented by a powder coated surface, making it both durable and visually appealing. With a thoughtful design facilitating front mounted operation, it aligns perfectly with modern operational demands. The product not only meets high operational standards but also adheres to relevant environmental confirmations, ensuring it contributes positively to sustainability efforts. Its technical specifications like the compact dimensions and effective weight ensure it fits seamlessly into various configurations, making it an ideal choice for professionals seeking quality and functionality in their installations.

Designed for efficient cabinet installation with an installation width aligning with standard dimensions

Features sheet steel construction for exceptional durability and long term reliability

Equipped with a motorized operating mechanism for improved ease of use

Certified with general product approvals reflecting compliance with industry standards

Offers a variety of online resources for support which ensuring comprehensive guidance for users

Supported by detailed manuals and specifications that facilitate optimal installation and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy