Siemens 8PQ2055 Series Sheet Steel Masking Frame for Use with Cabinet 550 mm x 10 mm x 800mm

Subtotal (1 unit)*

£207.45

(exc. VAT)

£248.94

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£207.45

*price indicative

RS Stock No.:
621-931
Mfr. Part No.:
8PQ2055-8BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Sheet Steel

Height

550mm

Series

8PQ2055

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame is an impressive product designed for optimal performance in electrical installations. Featuring robust construction and a sleek powder coated surface, this exceptional unit combines durability with aesthetic appeal. Tailored for fixed mounted applications, it integrates seamlessly into cabinet installations, ensuring a streamlined setup. With an efficient motorized operating mechanism, this model caters to various load requirements, providing reliability and security in diverse environments. Ideal for industrial and commercial settings, its compact design enhances versatility without compromising on quality. Enhance your operational capacity with a product that exemplifies engineering excellence, making it an indispensable component for modern electrical systems.

Offers a reliable motorized operating mechanism for enhanced functionality

Constructed from sturdy sheet steel for optimal durability

Designed for straightforward cabinet installation simplifying setup

Features a height of 550 mm making it suitable for various applications

Lightweight design at 3.7 kg facilitates easy handling and installation

Powder coated surface ensures long lasting protection against wear

Supports multiple configurations to accommodate different load ratings

Compliments industry standards with its reference code according to IEC 81346 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy