Siemens 8PQ2025 Series Steel Masking Frame for Use with Cabinet 250 mm x 10 mm x 800mm

Subtotal (1 unit)*

£168.85

(exc. VAT)

£202.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£168.85

*price indicative

RS Stock No.:
621-514
Mfr. Part No.:
8PQ2025-8BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover

Accessory Type

Masking Frame

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

250mm

Series

8PQ2025

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking frame is a innovative 3 pole, 100 A electrical device is designed for seamless integration into your cabinet installation, offering exceptional reliability and performance. The sleek powder coated finish not only enhances its aesthetic appeal but also ensures durability in various environments. With a compact height of 250 mm and a width of 800 mm, this product is tailored for easy installation while maximising functional space. Equipped with a motorised operating mechanism, it guarantees swift and efficient operation, making it ideal for those challenging applications. Additionally, this device aligns with international standards, ensuring peace of mind with its professional grade construction and materials. Its robust design is further complemented by a dedicated support system, including access to a range of technical documents and instructional manuals through various online platforms.

Designed for 3 pole utilisation enhancing operational versatility

Features a direct motorised mechanism for efficient functionality

Constructed from high quality sheet steel for durability

Provides installation flexibility with cabinet compatibility

Offers access to comprehensive support resources online

Represents a cutting edge solution for modern electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy