Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm

Subtotal (1 unit)*

£170.49

(exc. VAT)

£204.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.49

*price indicative

RS Stock No.:
621-440
Mfr. Part No.:
8PQ2045-8BA13
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Masking Frame

Product Type

Cover

Length

10mm

For Use With

Cabinet

Width

800mm

Material

Steel

Height

450mm

Series

8PQ2045

Standards/Approvals

IEC 81346-2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Masking Frame designed for robust industrial application. Engineered to streamline cabinet installation, this model features a fixed mounted, plug in design that accommodates a range of motorised operating mechanisms. Its sleek powder coated surface not only enhances its aesthetic appeal but also ensures long lasting durability. With measurements optimised for functionality, this unit provides a stable setup while maximising accessibility and usability. Ideal for a variety of installations, it emphasizes efficiency and reliability in demanding environments, making it a must have for professionals seeking quality and performance.

Fixed mounted plug in design supports straightforward installation

Direct drive mechanism allows for smooth operation

Compatible with various motorised mechanisms for enhanced functionality

Constructed from sheet steel for superior strength and endurance

Optimally sized dimensions ensure effective space utilisation

Powder coated finish offers protection against corrosion

Designed for easy access improving maintenance and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy