Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- RS Stock No.:
- 621-538
- Mfr. Part No.:
- 8PQ2050-6BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£141.20
(exc. VAT)
£169.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £141.20 |
*price indicative
- RS Stock No.:
- 621-538
- Mfr. Part No.:
- 8PQ2050-6BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Masking Frame | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Sheet Steel | |
| Height | 500mm | |
| Series | 8PQ2050 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Masking Frame | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Sheet Steel | ||
Height 500mm | ||
Series 8PQ2050 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Cover is designed to meet the demands of modern industrial applications. Engineered for reliability, it combines a durable powder coated surface with a compact footprint, making it ideal for various installation environments. The equipment features a motorised operating mechanism and accommodates a front mounted rotary operator, enhancing usability for operators. With a height of 500 mm and width of 600 mm, it fits seamlessly in spaces requiring efficient design without compromising on performance. Quality construction with sheet steel ensures longevity, while compliance with IEC standards guarantees its reliability in critical operations.
Motorised operating mechanism enhances ease of operation
Compact design maximises installation flexibility
Durable powder coated surface ensures resistance to wear
Sheet steel construction contributes to long lasting performance
General product approval assures compliance with international standards
Front mounted rotary operator allows for intuitive control
Environmentally friendly design reduces operational impact
Versatile usage across multiple industrial applications
Related links
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Assembly Kit Cover without Cutout for Use with SIVACON S4 500 mm x 10 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2050 Series Sheet Steel Enclosure Support for Use with Compartment Door x 400 mm x 400mm
- Siemens 8PQ2050 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
