Siemens 8PQ2045 Series Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- RS Stock No.:
- 621-438
- Mfr. Part No.:
- 8PQ2045-6BA10
- Brand:
- Siemens
Subtotal (1 unit)*
£127.05
(exc. VAT)
£152.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £127.05 |
*price indicative
- RS Stock No.:
- 621-438
- Mfr. Part No.:
- 8PQ2045-6BA10
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Masking Frame | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 450mm | |
| Series | 8PQ2045 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Masking Frame | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 450mm | ||
Series 8PQ2045 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame integrates cutting edge technology and robust design, tailored for diverse electrical applications. With its fixed mounted, 4 pole arrangement, it is engineered to ensure optimal performance in settings requiring reliability and efficiency. The product's motorised operating mechanism elevates user convenience, allowing for effortless control. Its compact dimensions enable easy installation in a variety of cabinet configurations. Designed with high quality sheet steel and a powder coated surface finish, this unit not only guarantees durability but also enhances the aesthetic appeal of any workspace. Moreover, stringent environmental certifications affirm its commitment to sustainability and safety, making it a trusted choice for professionals in the industry.
Compact design for versatile installation in various configurations
Durable sheet steel construction ensures long lasting performance
Powder coated surface finish enhances appearance and resistance to wear
Motorised operating mechanism for effortless functionality
Designed to meet rigorous environmental standards
4 pole arrangement provides reliable electrical connections
Fixed mounted design simplifies installation and maintenance
User friendly rotary operation improves accessibility and control
Related links
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Masking Frame for Use with Cabinet 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Cabinet 450 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 600mm
- Siemens 8PQ2050 Series Sheet Steel Masking Frame for Use with Cabinet 500 mm x 10 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2045 Series Sheet Steel Cover for Use with Modular Devices 450 mm x 10 mm x 800mm
- Siemens 8PQ2045 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
