Siemens 8PQ2060 Series Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm

Subtotal (1 unit)*

£83.61

(exc. VAT)

£100.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£83.61

*price indicative

RS Stock No.:
621-841
Mfr. Part No.:
8PQ2060-6BA07
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Enclosure Support

Product Type

Enclosure Accessory

Length

600mm

For Use With

Compartment Door

Width

600mm

Material

Steel

IP Rating

IP55

Series

8PQ2060

Standards/Approvals

UKCA, CE, EAC, RoHS, VDE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Top Plate designed to enhance your electrical infrastructure with a robust degree of protection, boasting an IP55 rating. This product ensures particle and water resistance, making it ideal for various environments. Its compact dimensions 600 mm in height and width, and a depth of just 22 mm allow for versatile installation options while maintaining optimal functionality. Crafted from high quality zinc plated sheet steel, the surface not only provides durability but also features an elegant design. Weighing in at a mere 1.17 kg, the top plate combines strength with lightness, assuring ease of handling during installation. This product is also backed by comprehensive approvals, instilling confidence in its compliance with industry standards.

Rated IP55 for enhanced protection against dust and water ingress

Compact dimensions facilitate versatile installation within tight spaces

Lightweight design ensures ease of transport and installation

Durable zinc plated surface promotes longevity and resistance to wear

Manufactured from high quality sheet steel for superior strength

Designed to comply with rigorous industry standards and regulations

Ideal for various applications in electrical and industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy