Siemens 8PQ2060 Series Steel Enclosure Support for Use with Inner Door 600 mm x 600 mm x 600mm
- RS Stock No.:
- 621-932
- Mfr. Part No.:
- 8PQ2060-0BA14
- Brand:
- Siemens
Subtotal (1 unit)*
£32.17
(exc. VAT)
£38.60
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.17 |
*price indicative
- RS Stock No.:
- 621-932
- Mfr. Part No.:
- 8PQ2060-0BA14
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Enclosure Support | |
| Length | 600mm | |
| For Use With | Inner Door | |
| Width | 600mm | |
| Material | Steel | |
| Height | 600mm | |
| Series | 8PQ2060 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA, VDE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Enclosure Support | ||
Length 600mm | ||
For Use With Inner Door | ||
Width 600mm | ||
Material Steel | ||
Height 600mm | ||
Series 8PQ2060 | ||
Standards/Approvals CE, EAC, RoHS, UKCA, VDE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Inner Door strut is an essential component designed for reliable mechanical support in various applications. Offering a precise height adjustment capability of 600 mm, it provides durability through its robust sheet steel construction. Perfectly suited for the Siemens SIVACON S4 series, this strut ensures efficient use in enclosures, enhancing both functionality and longevity. The unique design accommodates diverse installation environments, making it a versatile choice for industry professionals. With its lightweight structure of just 0.54 kg, it aids in maintaining an overall lightweight assembly while ensuring stability. Additionally, it is backed by comprehensive product approvals, providing peace of mind for compliance and reliability in your projects.
Designed for optimal performance in a variety of installation environments
Robust construction ensures long lasting durability and reliability
Lightweight design facilitates easy handling and installation
Versatile compatibility with the Siemens SIVACON S4 series enhances usability
Efficient height adjustment capabilities supports precise mechanical requirements
Backed by comprehensive approvals for enhanced compliance assurance
Related links
- Siemens 8PQ2060 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 600 mm x 10 mm x 600mm
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel Cover Modular Devices for Use with Modular Devices 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Masking Frame for Use with Cabinet 600 mm x 10 mm x 800mm
- Siemens 8PQ2060 Series Sheet Steel Black RAL 7035 Single Door 800mm W, 25 mm D for Use with SIVACON S4
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Single Door 400mm W 25 mm L for Use with SIVACON S4
