Siemens 8PQ2020 Series Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- RS Stock No.:
- 621-575
- Mfr. Part No.:
- 8PQ2020-8BA05
- Brand:
- Siemens
Subtotal (1 unit)*
£52.59
(exc. VAT)
£63.11
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.59 |
*price indicative
- RS Stock No.:
- 621-575
- Mfr. Part No.:
- 8PQ2020-8BA05
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| Length | 10mm | |
| For Use With | Modular Devices | |
| Width | 800mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cover | ||
Product Type Cover | ||
Length 10mm | ||
For Use With Modular Devices | ||
Width 800mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Versatile Masking frame is designed to optimise efficiency in modular device applications, providing an innovative solution for various installation needs. Crafted from high quality sheet steel and finished with a powder coated surface, it not only boasts durability but also enhances aesthetic appeal. With its compact dimensions, this product ensures a seamless fit within tightly constrained environments. The thoughtfully designed height and width make it ideal for cabinet installations, catering to a range of ergonomic preferences. This offering is a perfect blend of functionality and reliability, representing the hallmark of engineering excellence synonymous with the brand.
Compact design maximises space utilisation in various applications
Durable sheet steel construction provides longevity and reliability
Powder coated finish ensures resistance to wear and corrosion
Optimised mounting height enhances accessibility for device equipment
Tailored for seamless integration into existing cabinets
Offers a weight that facilitates easy handling and installation
Meets IEC standards for safety and reliability
Provides diverse approval certifications for peace of mind
Related links
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 800 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
