Siemens 8PQ2020 Series Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm

Subtotal (1 unit)*

£64.97

(exc. VAT)

£77.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£64.97

*price indicative

RS Stock No.:
621-919
Mfr. Part No.:
8PQ2020-8BA17
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Compartment Cover

Product Type

Cover

Length

25mm

For Use With

Standard Frame

Width

800mm

Material

Steel

Height

200mm

Colour

Light Grey

IP Rating

IP40

Series

8PQ2020

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens Base Compartment Cover is designed for efficient integration within standard frame cabinets, providing robust protection and a sleek aesthetic. Built with high quality sheet steel, it offers superior durability complemented by a refined light grey finish. The IP40 rating ensures reliable performance in non hazardous environments by shielding internal components from solid contaminants. With a height of 200 mm and a width of 800 mm, it seamlessly fits into diverse applications, including those requiring careful cable management. This practical solution not only meets aesthetic demands but also enhances the functionality of modern installations in electrical systems.

Employs sturdy sheet steel for enhanced longevity

Features a compact design for straightforward cabinet installation

Houses essential components securely while maintaining airflow

Light grey colour complements various surroundings

IP40 rating protects the contents from dust ingress

Delivers a combination of aesthetic appeal and practical utility

Comes with all necessary mounting materials simplifying setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy