Siemens 8PQ2020 Series Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- RS Stock No.:
- 621-571
- Mfr. Part No.:
- 8PQ2020-6BA34
- Brand:
- Siemens
Subtotal (1 unit)*
£67.38
(exc. VAT)
£80.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.38 |
*price indicative
- RS Stock No.:
- 621-571
- Mfr. Part No.:
- 8PQ2020-6BA34
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Modular Door Installation Devices | |
| Product Type | Cover | |
| Length | 25mm | |
| For Use With | Standard Frame | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Colour | Light Grey | |
| IP Rating | IP40 | |
| Series | 8PQ2020 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Modular Door Installation Devices | ||
Product Type Cover | ||
Length 25mm | ||
For Use With Standard Frame | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Colour Light Grey | ||
IP Rating IP40 | ||
Series 8PQ2020 | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Base Compartment Cover is a reliable solution for your electrical cabinet needs. Designed for standard frames, it boasts an IP40 protection rating, ensuring robust protection against dust and solid objects. Its light grey finish not only enhances aesthetic appeal but also fits seamlessly into various environments. The compact dimensions allow for easy installation within existing frameworks, making it an ideal choice for both new projects and upgrades. Its sturdy construction from sheet steel with a thickness of 1.5 mm ensures durability, allowing it to withstand the rigours of industrial applications. With environmental confirmations, this product is suitable for indoor use and aligns with prevalent sustainability standards. Whether youre working on a large installation or a smaller project, this base compartment cover offers a trustworthy solution that you can rely on.
IP40 rating provides effective protection against dust and solid objects
Light grey RAL 7035 colour enhances the appearance of installations
Compact design facilitates effortless integration into existing cabinet layouts
Constructed from robust sheet steel for long lasting performance
Designed specifically for standard frames to ensure compatibility
Ultralight weight allows for easy handling and installation
No ventilation system maintains optimal internal conditions
Inclusive mounting materials streamline the installation process
Related links
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 400mm
- Siemens 8PQ2020 Series Sheet Steel Base Compartment Cover for Use with Standard Frame 200 mm x 25 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Black RAL 7035 Single Door 600mm W, 25 mm D for Use with SIVACON S4
