Siemens 8PQ2020 Series Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- RS Stock No.:
- 621-913
- Mfr. Part No.:
- 8PQ2020-6BA36
- Brand:
- Siemens
Subtotal (1 unit)*
£101.00
(exc. VAT)
£121.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.00 |
*price indicative
- RS Stock No.:
- 621-913
- Mfr. Part No.:
- 8PQ2020-6BA36
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Cover | |
| Length | 10mm | |
| For Use With | Cabinet | |
| Width | 600mm | |
| Material | Steel | |
| Height | 200mm | |
| Series | 8PQ2020 | |
| Standards/Approvals | IEC 81346-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Cover | ||
Length 10mm | ||
For Use With Cabinet | ||
Width 600mm | ||
Material Steel | ||
Height 200mm | ||
Series 8PQ2020 | ||
Standards/Approvals IEC 81346-2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Masking frame represents a blend of innovative design and practical functionality. Crafted with a powder coated surface and constructed from robust sheet steel, this device is built to stand the test of time in demanding environments. With a height of 200 mm and width of 600 mm, it integrates seamlessly into your existing systems while maintaining a streamlined profile. The front mounted rotary operator allows for effortless manual control, while the motorized operating mechanism enhances usability. Designed for direct drive, this fixed mounted product is ideal for a variety of applications, ensuring reliable performance without the need for an RCD. It features a net weight of just 1 kg, making it easy to install without compromising on stability or strength.
Designed with a sleek modern aesthetic for an enhanced visual appeal
Lightweight construction allows for easy handling during installation
Perfectly suited for cabinet installations offering versatility in use
Eliminates the need for a residual current device simplifying your setup
Delivers consistent and dependable performance across various applications
Includes substantial installation specifications for precise fitting
Provides a direct interaction point through the intuitive front mounted rotary operator
Related links
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Compartment Door for Use with Modular Devices 200 mm x 10 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Enclosure Support for Use with Compartment Door x 600 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Modular Door Installation Devices for Use with Standard Frame 200 mm x 25 mm x 600mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Assembly Kit Cover without Cutout for Use with Cabinet 200 mm x 10 mm x 800mm
- Siemens 8PQ2020 Series Sheet Steel Cover for Use with Modular Devices 200 mm x 10 mm x 800mm
