Siemens 8PQ2055 Series Sheet Steel Cover, 550mm H, 600mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-991
- Mfr. Part No.:
- 8PQ2055-6BA07
- Brand:
- Siemens
Subtotal (1 unit)*
£80.33
(exc. VAT)
£96.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £80.33 |
*price indicative
- RS Stock No.:
- 621-991
- Mfr. Part No.:
- 8PQ2055-6BA07
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2055 | |
| Width | 600mm | |
| Height | 550mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2055 | ||
Width 600mm | ||
Height 550mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Robust Cover ideally suited for various installation environments. Designed for versatility, it features a sleek, powder coated surface that complements its sturdy sheet steel construction. Standing at a height of 550 mm and a width of 600 mm, this model not only meets industrial standards but also provides reliable performance. The thoughtful design allows for seamless integration into cabinets, ensuring ease of use and accessibility for technicians. With its lightweight profile, the product facilitates uncomplicated handling, making it an excellent choice for both new setups and upgrades. Furthermore, it is backed by comprehensive documentation and support options, underscoring its commitment to quality and customer satisfaction.
Designed with a powder coated surface for enhanced durability
Lightweight yet robust construction ensures easy handling
Optimally sized for cabinet installation providing operational flexibility
Manufactured with high quality sheet steel for extended longevity
Offers a range of support resources for installation and troubleshooting
Complies with IEC standards reassuring compliance and reliability
Well suited for diverse industrial applications and environments
Lightweight yet robust construction ensures easy handling
Optimally sized for cabinet installation providing operational flexibility
Manufactured with high quality sheet steel for extended longevity
Offers a range of support resources for installation and troubleshooting
Complies with IEC standards reassuring compliance and reliability
Well suited for diverse industrial applications and environments
Related links
- Siemens 8PQ2055 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2055 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2055 Series Sheet Steel Cover 800mm W, 10mm L for Use with Sivacon S4
- Siemens 8PQ2015 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2030 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2055 Series Sheet Steel RAL 7035 Module Door 600mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2000 Series RAL 7035 Sheet Steel Cover 600mm W, 25mm L for Use with Standard Frame
- Siemens 8PQ2060 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
