Siemens 8PQ2060 Series Sheet Steel Cover, 600mm H, 800mm W, 10mm L for Use with Cabinet
- RS Stock No.:
- 621-999
- Mfr. Part No.:
- 8PQ2060-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
£94.16
(exc. VAT)
£112.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £94.16 |
*price indicative
- RS Stock No.:
- 621-999
- Mfr. Part No.:
- 8PQ2060-8BA01
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Series | 8PQ2060 | |
| Width | 800mm | |
| Height | 600mm | |
| Length | 10mm | |
| Material | Sheet Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Series 8PQ2060 | ||
Width 800mm | ||
Height 600mm | ||
Length 10mm | ||
Material Sheet Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Assembly Kit Cover without cut-out is expertly designed for the SIVACON S4 series, providing a robust solution for cabinet installations. This cover is constructed from high quality sheet steel and is elegantly powder coated, ensuring both durability and aesthetic appeal. With precise dimensions of 600 mm in height and 800 mm in width, it fits seamlessly into your existing setups, delivering unmatched reliability. Weighing in at a manageable 4 kg, this cover is engineered for ease of installation while maintaining structural integrity. Whether it's for an industrial application or a commercial setting, this product offers a versatile solution that meets both practical needs and design standards.
Constructed from resilient sheet steel for enhanced durability
Elegant powder coated finish elevates the overall appearance
Designed specifically for SIVACON S4 series applications
Weight of 4 kg allows for easy handling and installation
Dimensions accommodate standard cabinet installations effectively
Provides protection and completes the aesthetic of device setups
Ideal for both industrial and commercial use without compromise
Meets necessary compliance with IEC 81346 2 reference codes
Elegant powder coated finish elevates the overall appearance
Designed specifically for SIVACON S4 series applications
Weight of 4 kg allows for easy handling and installation
Dimensions accommodate standard cabinet installations effectively
Provides protection and completes the aesthetic of device setups
Ideal for both industrial and commercial use without compromise
Meets necessary compliance with IEC 81346 2 reference codes
Related links
- Siemens 8PQ2060 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2060 Series Sheet Steel Cover 800mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2060 Series Sheet Steel Cover 600mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2060 Series Sheet Steel Cover 600mm W, 10mm L for Use with Modular Devices
- Siemens 8PQ2060 Series Sheet Steel RAL 7035 Module Door 800mm W, 25mm D for Use with Sivacon S4
- Siemens 8PQ2005 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2020 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
- Siemens 8PQ2025 Series Sheet Steel Cover 800mm W, 10mm L for Use with Cabinet
