Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-763
- Mfr. Part No.:
- 8MF1005-2UB12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£274.02
(exc. VAT)
£328.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £274.02 |
*price indicative
- RS Stock No.:
- 626-763
- Mfr. Part No.:
- 8MF1005-2UB12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base redefines durability and functionality within the electrical equipment sector. Designed with a robust construction featuring a zinc-plated surface, it offers unparalleled resistance to corrosion and environmental challenges. With an IP55 protection class, it is adept at safeguarding against dust ingress and water exposure, ensuring optimal performance in a variety of conditions. The mechanical design showcases thoughtful engineering, boasting ample width and depth to accommodate diverse applications. Its reliable construction, combined with a net weight of 5,700g, underscores its solid build, making it a dependable option for professionals requiring longevity and efficiency in high-demand environments. Easy access to comprehensive resources such as specifications, manuals, and support through the manufacturers platforms further enhances its appeal.
Zinc-plated surface enhances longevity against corrosion
IP55 protection class ensures reliable performance in adverse conditions
Robust mechanical design provides versatility for various applications
Lightweight despite sturdy construction, facilitating easier handling
Comprehensive support access through various online platforms
Designed for immediate integration into existing systems
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
