Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m

Subtotal (1 unit)*

£308.00

(exc. VAT)

£369.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£308.00

*price indicative

RS Stock No.:
626-765
Mfr. Part No.:
8MF1005-2UD11-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Roof Plate

Accessory Type

Roof Plate

Length

985mm

For Use With

SIVACON 8MF1

Width

1m

Material

Galvanised Steel

Height

1m

IP Rating

IP55

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens closed roof top plate offers a robust and versatile solution for various industrial applications. Designed for exterior deployment, this model ensures reliable protection against harsh environmental conditions with its IP55 rating. Constructed from durable zinc-plated steel, it combines longevity with functional aesthetics, making it a dependable choice for professionals seeking quality. With a width of 1000 mm and a depth of 500 mm, the product is optimally sized for space-efficient installation while maintaining excellent performance. The absence of cable entry and ventilation features underscores its sealed design, providing enhanced protection for internal components. The meticulous engineering behind this product ensures it meets the rigorous standards of modern industry and facilitates ease of use in a diverse range of settings, reinforcing its status as a paramount choice for professionals in need of reliable equipment.

Offers a protection rating of IP55 for superior safeguarding against dust and moisture

Manufactured from high-quality zinc-plated steel for added durability and corrosion resistance

Designed for straightforward installation and maintenance, streamlining operational efficiency

Closed design enhances security for sensitive components housed within

Ideal for a variety of industrial applications, ensuring versatility in use

Lightweight construction promotes ease of handling during installation

Related links