Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- RS Stock No.:
- 626-764
- Mfr. Part No.:
- 8MF1005-2UB42-0
- Brand:
- Siemens
Subtotal (1 unit)*
£303.54
(exc. VAT)
£364.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £303.54 |
*price indicative
- RS Stock No.:
- 626-764
- Mfr. Part No.:
- 8MF1005-2UB42-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Accessory Type | Base Plate | |
| Length | 922mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Galvanised Steel | |
| Height | 1m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Accessory Type Base Plate | ||
Length 922mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Galvanised Steel | ||
Height 1m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base elevates the standards of industrial efficiency and safety. With a robust EMC design and IP40 protection class, it has been meticulously crafted to withstand challenging environments, making it a reliable choice for professionals seeking quality and durability. The thoughtful selection of materials, alongside a sleek zinc-plated finish, highlights its resilience while enhancing its aesthetic appeal. Highly versatile, this product is perfectly suited for a variety of mechanical applications, promising to deliver consistent results regardless of the demands placed upon it. Its compact dimensions further make integration into existing systems hassle-free, streamlining workflows and optimising space utilisation. Experience the best of siemens engineering excellence with this innovative solution.
Optimised for industrial efficiency and safety
Robust EMC design enhances operational reliability
Constructed from high-quality steel materials
Zinc-plated finish provides added durability and corrosion resistance
Compact dimensions facilitate easy integration into existing systems
Lightweight design ensures straightforward handling
Meets high standards of environmental protection
Perfectly suited for a range of mechanical applications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 922 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 600 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 800 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
