Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm

Subtotal (1 unit)*

£148.29

(exc. VAT)

£177.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£148.29

*price indicative

RS Stock No.:
626-712
Mfr. Part No.:
8MF1046-2UB42-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

6mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IP40

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base crafted with a focus on durability and functionality, this model is engineered to handle rigorous operational demands. Its compact design combined with a zinc-plated surface ensures resistance to corrosion, making it suitable for a multitude of environments. The product also meets the essential protection class IP40, meaning it is perfectly equipped to withstand dust and limited water ingress. With a blend of high-quality steel materials and an intelligent layout, it provides optimal performance while maintaining an aesthetic appeal. The product is an ideal choice for those seeking reliability in a mechanical design that doesn't compromise on safety or quality.

Designed with a robust construction for longevity in industrial settings

Zinc-plated surface provides enhanced resistance to environmental wear

Compact dimensions facilitate space-saving installations

Built from high-quality steel to ensure maximum strength

Protection class IP40 safeguards against dust and moisture

Mechanical design optimised for both performance and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy