Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- RS Stock No.:
- 626-716
- Mfr. Part No.:
- 8MF1048-2UB12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£199.89
(exc. VAT)
£239.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £199.89 |
*price indicative
- RS Stock No.:
- 626-716
- Mfr. Part No.:
- 8MF1048-2UB12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 8mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | UKCA, CE, EAC, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 8mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals UKCA, CE, EAC, RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed base designed for versatility and robust application in various environments. Engineered with a focus on durability, it features a zinc-plated surface, providing enhanced resistance to corrosion, making it suitable for industrial use. With a compact depth of 800 mm and a width of 400 mm, it designed to optimise space without sacrificing functionality. This product combines superior mechanical design with solid protection features, classified under IP55, ensuring reliable performance even in challenging conditions. Backed by a warranty of quality, it holds various approvals and certifications, confirming its compliance with industry standards and regulations. Its thoughtful design also includes no ventilation, maximising its structural integrity while keeping maintenance needs to a minimum. Whether for new projects or replacements, it represents an ideal solution for professionals seeking reliability and efficiency in their installations.
Closed design ensures enhanced protection for internal components
Zinc-plated surface enhances durability and resistance to environmental factors
Compact dimensions facilitate easy installation in limited spaces
IP55 classification guarantees protection against dust and water ingress
Constructed from high-quality steel for extended lifespan and robustness
No ventilation feature reduces the risk of contaminants affecting performance
Meets stringent approval and certification requirements for peace of mind
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
