Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm

Subtotal (1 unit)*

£290.45

(exc. VAT)

£348.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£290.45

*price indicative

RS Stock No.:
626-963
Mfr. Part No.:
8MF1040-2UB42-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

848mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base ensures stability and reliability in any operational environment. This model is particularly suitable for installations requiring stringent environmental and mechanical specifications. The use of high-quality materials guarantees longevity, while its thoughtful design enables seamless integration into existing systems. Whether it’s for base installation or enhanced EMC performance, this product exemplifies siemens commitment to engineering excellence and user satisfaction.

Designed for excellent EMC performance

Constructed with high-quality zinc-plated steel for enhanced durability

IP40 protection class offers resistance against dust and solids

Ideal for environments requiring a compact design

Robust mechanical design ensures reliability in various applications

Lightweight yet sturdy, facilitating easy installation and handling

Tailored for the industrial sector with proven performance credentials

Comprehensive support and resources available online

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy