Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- RS Stock No.:
- 626-962
- Mfr. Part No.:
- 8MF1040-2UB12-0
- Brand:
- Siemens
Subtotal (1 unit)*
£244.13
(exc. VAT)
£292.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £244.13 |
*price indicative
- RS Stock No.:
- 626-962
- Mfr. Part No.:
- 8MF1040-2UB12-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Base Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Base Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed base unit is engineered to provide reliable protection and durability, with an IP55 rating ensuring resistance against dust and water ingress. The thoughtful design, incorporating high-quality zinc-plated steel, guarantees longevity while maintaining high standards of safety and performance. Ideal for a variety of industrial applications, this model features a compact design measuring 1000 mm in length and 400 mm in width, making it suitable for space-constrained installations. With a net weight of 5,000 g, it is both sturdy and manageable, catering to the specific needs of modern industrial setups. Explore the synergy of functionality and design with this exceptional product.
Designed with an IP55 protection class for enhanced durability
Constructed from high-quality zinc-plated steel to prevent corrosion
Compact dimensions support installation in tight spaces
Weighs a manageable 5,000 g for ease of handling
Closed design promotes safety and reliability in various applications
Part of the reputable SIVACON series, synonymous with quality
Optimised for efficient performance in industrial environments
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 848 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1 m x 1 m x 400mm
