Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm

Subtotal (1 unit)*

£133.52

(exc. VAT)

£160.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£133.52

*price indicative

RS Stock No.:
626-609
Mfr. Part No.:
8MF1045-2UB12-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

500mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IP55

Series

8MF1

Standards/Approvals

CE, EAC, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base is constructed with a durable zinc-plated surface, the product ensures superior protection against environmental factors, while its compact dimensions of 500 mm in depth and 400 mm in width offer versatile installation options. Designed to meet the needs of modern electrical systems, it features a closed configuration that enhances its ability to function effectively in demanding settings. With a net weight of 2000 g, this product combines strength and functionality, ensuring optimal performance in any application. It also supports various industry standards, underlining siemens commitment to quality and safety in all its offerings.

The product provides robust environmental protection with an IP55 rating

It features a steel construction that guarantees long-lasting durability

The closed design enhances safety and operational reliability in various installations

It is specifically created for easy integration within existing electrical infrastructures

The compact size is ideal for space-constrained applications without compromising on performance

Zinc plating not only offers aesthetic appeal but also enhances corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy