Siemens 8MF1 Series Galvanised Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- RS Stock No.:
- 626-659
- Mfr. Part No.:
- 8MF1045-2UD10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£95.45
(exc. VAT)
£114.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.45 |
*price indicative
- RS Stock No.:
- 626-659
- Mfr. Part No.:
- 8MF1045-2UD10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Front Plate | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Front Plate | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate is a meticulously designed solution for closed roof applications, boasting an IP40 protection class. Ideal for environments demanding both durability and functionality, this product combines a steel construction with a zinc-plated surface that offers enhanced resilience against corrosion. Its compact width of 400 mm and depth of 500 mm make it an excellent choice for various installations, ensuring not only protection but also compatibility with your existing setups. This innovative design is further complemented by a commitment to quality, making it suitable for industrial applications where safety and reliability are paramount. With this top plate, siemens delivers a product that marries sophisticated engineering with practical usability, suitable for a range of applications while adhering to rigorous standards.
Engineered from robust steel for maximum durability
Zinc-plated surface finish ensures long-lasting protection
Closed design enhances safety and efficiency
IP40 rating protects against solid objects, enhancing reliability
Ideal for environments that require stringent safety measures
Compact dimensions allow for versatile installation options
Specially designed to avoid external environmental impacts
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Steel Top Cover Plate for Use with Sivacon x 900 mm x 400mm
