Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm

Subtotal (1 unit)*

£153.20

(exc. VAT)

£183.84

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£153.20

*price indicative

RS Stock No.:
626-711
Mfr. Part No.:
8MF1046-2UB12-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Base Plate

Product Type

Enclosure Accessory

Length

600mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IP55

Series

8MF1

Standards/Approvals

UKCA, RoHS, CE, EAC

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base ensures optimal functionality in environments where durability and reliability are paramount. The meticulous craftsmanship features a zinc-plated surface, protecting it from corrosion and extending its lifespan. Measuring 600 mm in depth and 400 mm in width, this product is compact yet spacious enough to accommodate essential components seamlessly. Also, the standout net weight of 2,700 g indicates its solid construction, assuring users of the quality and longevity they can expect from this offering. The product aligns with stringent safety standards, providing peace of mind through general product approvals and test certifications. Whether for new installations or upgrades, this datasheet serves as an ideal choice for industrial solutions.

Closed design optimises internal component space

Zinc-plated surface enhances resistance to environmental factors

IP55 protection class guarantees defence against dust and water ingress

Mechanical design supports easy integration into existing setups

Compact dimensions allow for flexible installation options

Lightweight yet sturdy, facilitating easier handling and installation

Compatible with various safety standards for added assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy