Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm

Subtotal (1 unit)*

£279.78

(exc. VAT)

£335.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£279.78

*price indicative

RS Stock No.:
626-849
Mfr. Part No.:
8MF1046-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

600mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

Colour

Light Grey

IP Rating

IPX1

Series

8MF1

Standards/Approvals

UKCA, RoHS, EAC, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof trough is expertly designed to provide enhanced protection for various applications. Aimed at increasing safety and reliability, it features a robust construction tailored for demanding environments. The powder-coated surface not only adds aesthetic value but also ensures durability against corrosion. With an IPX1 protection class, this unit is suitable for indoor use, making it a versatile solution for diverse electrical installations. Its sleek light grey finish and compact dimensions make it a perfect fit for modern infrastructures seeking effective cable management without compromising on style. This product stands as a testament to quality engineering, ensuring that your electrical systems remain safe and organised.

Designed specifically for use in environments needing increased protection

Constructed from high-quality steel for superior longevity

Features a professional powder-coated finish for enhanced corrosion resistance

Custom-built dimensions allow for seamless integration into existing installations

IPX1 rating signifies reliable protection from water ingress

Light grey RAL colour provides a neutral look for various surroundings

Versatile enough for different commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy