Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- RS Stock No.:
- 626-664
- Mfr. Part No.:
- 8MF1046-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
£143.77
(exc. VAT)
£172.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £143.77 |
*price indicative
- RS Stock No.:
- 626-664
- Mfr. Part No.:
- 8MF1046-2UB52-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | EAC, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals EAC, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base holds the essence of sophisticated engineering, crafted specifically for integrity and performance. Designed with precision, it features cut-outs for flanges, allowing for versatile installation options. The robust steel construction ensures durability, while the zinc-plated surface provides added protection against environmental factors. The IP-rated design guarantees secure operation in various settings, making it an ideal choice for both industrial and commercial applications. Complemented by its lightweight design, this model balances strength with functionality, ensuring ease of handling during installation. Its meticulously designed width and depth offer efficient use of space, culminating in a solution thats as practical as it is reliable.
Constructed from high-quality steel for enhanced longevity
Zinc-plated surface for improved resistance to corrosion
Designed with cut-outs for versatile flange installations
IP-rated for protection against dust and water ingress
Optimised dimensions for effective area utilisation
Lightweight structure simplifies transport and installation
Compliant with general product approval standards
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 6 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
