Siemens 8MF1 Series Galvanised Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- RS Stock No.:
- 626-847
- Mfr. Part No.:
- 8MF1046-2UD12-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£389.97
(exc. VAT)
£467.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £389.97 |
*price indicative
- RS Stock No.:
- 626-847
- Mfr. Part No.:
- 8MF1046-2UD12-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof | |
| Length | 600mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof | ||
Length 600mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate embodies a perfect blend of functionality and robust design, tailored for diverse applications. Engineered with EMC considerations and a surface treated with zinc plating, this product is well-equipped to face environmental challenges, making it ideal for various installations. Its dimensions of 400 mm in width and 600 mm in depth ensure compatibility with a wide range of setups, enhancing usability. Furthermore, the product prioritises protection with an IP40 rating, ensuring reliability in operation while minimizing maintenance needs. This top plate stands out for its superior craftsmanship and adherence to stringent safety standards, delivering an exceptional solution for those who seek quality and durability in industrial components.
Designed for easy installation and a seamless fit
Constructed from high-strength steel for enhanced durability
Equipped with features that allow for a cleaner aesthetic in installations
Protects against dust and solid objects thanks to its IP40 rating
Geared towards internal applications, offering secure usability
Conforms to international standards for reliable performance
Zinc-plated surface ensures long-lasting protection against corrosion
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
