Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm

Subtotal (1 unit)*

£475.17

(exc. VAT)

£570.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£475.17

*price indicative

RS Stock No.:
626-594
Mfr. Part No.:
8MF1040-2UD12-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Roof Plate

Length

1m

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens top plate embodies durability and versatility. Designed specifically for professional environments, the product showcases a robust steel construction, delivering reliability even in challenging conditions. Its refined zinc-plated surface contributes not only to aesthetic appeal but also enhances the protection against corrosion, ensuring longevity. This product is also compliant with IP40 standards, ensuring adequate protection against solid objects and dust ingress. Tailored for indoor use, it sets a standard in the industry for quality and adherence to safety regulations, making it a preferred choice among professionals.

The product boasts a sturdy construction ideal for commercial applications

Designed with a refined zinc-plated surface for enhanced durability

Features a compact width, allowing for efficient space utilisation

Protection class IP40 ensures dependable performance in various environments

The design aims to facilitate ease of installation and maintenance

Promotes long-term reliability with a proven mechanical design

The non-ventilated structure maintains stability in sensitive environments

Specially designed for indoor use, providing safety and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy