Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- RS Stock No.:
- 626-853
- Mfr. Part No.:
- 8MF1048-2UD12-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£417.84
(exc. VAT)
£501.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £417.84 |
*price indicative
- RS Stock No.:
- 626-853
- Mfr. Part No.:
- 8MF1048-2UD12-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 800mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 800mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate accessory designed for robust performance in various industrial applications. The product notably combines exceptional durability with practicality, featuring a sleek, zinc-plated surface that not only enhances aesthetic appeal but also offers superior protection against environmental factors. Its thoughtful design caters to the needs of modern installations, ensuring a seamless integration into existing setups. Whether for use in electrical installations or sophisticated automation systems, this product stands out with its IP40 protection class, making it suitable for diverse indoor environments. With a width of 400 mm and depth of 800 mm, this top plate provides ample coverage while maintaining a compact form factor. This offering is built for those who demand reliability and efficiency without compromise.
Constructed from high-quality steel to ensure longevity
Zinc-plated surface protects against corrosion and wear
IP40 protection ensures resistance to dust and solid objects
Designed specifically for indoor use, enhancing application versatility
Compact dimensions allow for easier installation in tight spaces
Manufactured by a trusted brand, ensuring high performance
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
