Siemens 8MF1 Series Galvanised Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- RS Stock No.:
- 626-761
- Mfr. Part No.:
- 8MF1004-2UE11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£226.12
(exc. VAT)
£271.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £226.12 |
*price indicative
- RS Stock No.:
- 626-761
- Mfr. Part No.:
- 8MF1004-2UE11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Roof Plate | |
| Accessory Type | Roof | |
| Length | 400mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Roof Plate | ||
Accessory Type Roof | ||
Length 400mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof for corner cabinets is expertly designed for robustness and reliability in demanding environments. This innovative solution is crafted to meet the rigorous standards required for outdoor use, boasting an IP55 protection class to guard against dust and water ingress. With a precise depth and width of 400 mm, it provides a suitable platform for housing essential electronic components. The surface is zinc-plated, enhancing durability and aesthetic appeal. Additionally, its EMC version ensures compliance with electromagnetic compatibility standards, making it ideal for integration into sensitive operations. This versatile product is an excellent choice for professionals seeking quality and performance.
Crafted specifically for corner cubicles to optimise space utilisation
Manufactured from high-quality steel to ensure longevity
Zinc plating offers enhanced corrosion resistance for outdoor applications
Designed to facilitate easy installation and maintenance without compromising integrity
Built to withstand challenging environmental conditions with its robust protection class
Meets industrial standards, ensuring compatibility in various operational settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
