Siemens 8MF1 Series Galvanised Steel Front Plate for Use with SIVACON 8MF1 400 mm x 385 mm x 400mm
- RS Stock No.:
- 626-629
- Mfr. Part No.:
- 8MF1004-2UE10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£128.63
(exc. VAT)
£154.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £128.63 |
*price indicative
- RS Stock No.:
- 626-629
- Mfr. Part No.:
- 8MF1004-2UE10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Front Plate | |
| Accessory Type | Front Plate | |
| Length | 385mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Front Plate | ||
Accessory Type Front Plate | ||
Length 385mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens top plate designed to seamlessly integrate with corner cabinets, offering a robust and reliable solution for electrical enclosures. Engineered for use in commercial and industrial environments, this high-quality product promises durability and functionality. With its zinc-plated surface, the top plate not only assures protection against corrosion but also enhances its aesthetic appeal. Designed to meet IP40 standards, this component guarantees effective protection against solid objects, making it suitable for various applications. Ideal for those who seek a combination of reliability and superior engineering, this unit stands as a testament to siemens commitment to innovation and quality.
Constructed from sturdy steel for enhanced durability
Zinc-plated finish ensures longevity and resistance to corrosion
Engineered for corner cubicles, allowing for efficient space utilisation
Complies with strict IP40 protection class standards
Not suitable for outdoor use, ensuring it remains within controlled environments
No cable entry or ventilation features, simplifying installation
Supports a range of uses within commercial and industrial settings
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 8 mm x 400mm
