Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- RS Stock No.:
- 626-964
- Mfr. Part No.:
- 8MF1040-2UD11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£333.01
(exc. VAT)
£399.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £333.01 |
*price indicative
- RS Stock No.:
- 626-964
- Mfr. Part No.:
- 8MF1040-2UD11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Galvanised Steel | |
| Height | 400mm | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Galvanised Steel | ||
Height 400mm | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens closed roof solution designed to offer robust protection for electrical components in various industrial environments. Its IP55 rating ensures that sensitive equipment remains safeguarded against dust and water ingress, making it perfect for challenging outdoor applications. Crafted with a durable zinc-plated surface and steel construction, this model guarantees longevity and reliability. The thoughtful design optimises space with dimensions of 400 mm in width and 1000 mm in depth, allowing for versatile integration into existing setups. With user-friendly features and comprehensive technical support available, this product is ideal for professionals seeking quality and efficiency in their electrical installations.
Closed design efficiently protects internal components from environmental hazards
Zinc-plating enhances corrosion resistance, ensuring durability over time
Suitable for various industrial applications due to its IP55 protection rating
Optimises installation space with its compact dimensions
Does not feature cable entry or ventilation for streamlined installation
Backed by comprehensive service and support from a leading brand
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
