Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm

Subtotal (1 unit)*

£215.06

(exc. VAT)

£258.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£215.06

*price indicative

RS Stock No.:
626-593
Mfr. Part No.:
8MF1040-2UB52-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

842mm

For Use With

SIVACON 8MF1

Width

400mm

Material

Galvanised Steel

Height

400mm

IP Rating

IPXX

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base ensures longevity and resilience in demanding environments. Ideal for both industrial and commercial applications, this model excels in delivering reliable performance while adhering to essential safety standards. With an impressive width of 400 mm and a depth of 1000 mm, it accommodates a variety of configurations, enhancing versatility without compromising on functionality. The EMC version, while lacking, simplifies the design without sacrificing operational efficiency, making it suitable for a wide range of uses and ensuring that it meets the diverse needs of today's professionals.

Designed with cut-outs for easy installation and flexibility

Zinc-plated surface provides superior corrosion resistance

Sturdy steel construction guarantees durability under stress

The product is engineered for straightforward integration into existing setups

Offers a net weight of 5,000 g, ensuring stability and robustness

Complies with safety standards, making it suitable for various applications

A breadth of 400 mm provides ample space for wiring and connections

Features a depth of 1000 mm, allowing for expanded operational capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy