Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- RS Stock No.:
- 626-436
- Mfr. Part No.:
- 8MF1045-2UB52-0
- Brand:
- Siemens
Subtotal (1 unit)*
£104.86
(exc. VAT)
£125.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.86 |
*price indicative
- RS Stock No.:
- 626-436
- Mfr. Part No.:
- 8MF1045-2UB52-0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Base Plate | |
| Product Type | Enclosure Accessory | |
| Length | 500mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 400mm | |
| Material | Zinc Plated Steel | |
| Height | 400mm | |
| IP Rating | IPXX | |
| Series | 8MF1 | |
| Standards/Approvals | EAC, UKCA, RoHS, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Base Plate | ||
Product Type Enclosure Accessory | ||
Length 500mm | ||
For Use With SIVACON 8MF1 | ||
Width 400mm | ||
Material Zinc Plated Steel | ||
Height 400mm | ||
IP Rating IPXX | ||
Series 8MF1 | ||
Standards/Approvals EAC, UKCA, RoHS, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens base integrates seamlessly into applications requiring effective mechanical design and structural integrity. Its robust zinc-plated surface offers enhanced durability, making it suitable for diverse environments. The thoughtful inclusion of cut-outs for flanges contributes to easy installation, ensuring that it meets the demands of modern electrical setups without compromising safety. With a careful balance of function and form, this component not only enhances operational efficiency but also provides a reliable solution for your engineering needs.
Designed with cut-outs for convenient flange integration
Constructed from high-quality steel for increased strength
Zinc plating offers superior corrosion resistance
Lightweight design facilitates effortless handling and installation
Versatile protection class ensures suitability for various applications
Mechanical dimensions optimised for compact installations
Net weight contributes to lower transport and installation costs
Related links
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 600 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 842 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 400 mm x 500 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
