Siemens 8MF1 Series Galvanised Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m

Subtotal (1 unit)*

£192.51

(exc. VAT)

£231.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£192.51

*price indicative

RS Stock No.:
626-707
Mfr. Part No.:
8MF1025-2UB52-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Accessory

Accessory Type

Base Plate

Length

500mm

For Use With

SIVACON 8MF1

Width

1.2m

Material

Galvanised Steel

Height

1.2m

IP Rating

IPXX

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens base designed for versatile applications, embodies the perfect combination of practicality and durability. Crafted from high-quality steel, its zinc-plated surface ensures resistance to corrosion while providing an aesthetic appeal. With a thoughtful design that includes cutouts for flanges, it meets various installation requirements with ease. Ideal for environments demanding high reliability, this model represents an excellent choice in terms of both functionality and longevity. Additionally, its compliance with IP protection class standards guarantees dependable performance in less than ideal conditions. This product is a testament to purposeful engineering, promising not only superior mechanical design but also extensive approval credentials to instill confidence in performance. Seamless integration into existing systems is a breeze, ensuring optimal usability across different applications.

Engineered with cut-outs for flanges for easy installation

The zinc-plated surface enhances durability against environmental wear

Mechanical design prioritises space efficiency with a compact depth

Lightweight construction simplifies handling and installation

Certified for various approvals, ensuring quality assurance

Emphasises excellent resistance to corrosion and degradation

Adaptable for different use cases within industrial settings

Suitable for environments requiring high mechanical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy