Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- RS Stock No.:
- 626-840
- Mfr. Part No.:
- 8MF1025-2UD10-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£194.58
(exc. VAT)
£233.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £194.58 |
*price indicative
- RS Stock No.:
- 626-840
- Mfr. Part No.:
- 8MF1025-2UD10-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1.18m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1.2m | |
| Material | Galvanised Steel | |
| Height | 1.2m | |
| IP Rating | IP40 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1.18m | ||
For Use With SIVACON 8MF1 | ||
Width 1.2m | ||
Material Galvanised Steel | ||
Height 1.2m | ||
IP Rating IP40 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof presents a premium solution for electrical installations with its top plate design. This closed-profile structure is crafted to seamlessly integrate into various environments while ensuring optimal protection and functionality. Manufactured with robust steel and a zinc-plated finish, it offers durability and resistance against corrosion, making it suitable for diverse applications. Designed specifically for environments requiring IP40 protection, this product guarantees dependable performance while preventing the ingress of dust and water. Its sleek and practical dimensions, at 1200 mm wide and 500 mm deep, make it an ideal choice for a variety of setups, proving both space efficiency and versatility. The thoughtful engineering ensures that this product not only meets the technical requirements but also enhances the aesthetic of any installation.
Closed design ensures comprehensive protection against external factors
Zinc-plated surface provides enhanced resistance to corrosion
IP40 protection class safeguards internal components from dust ingress
Optimised dimensions allow for flexible installation in constrained spaces
Robust steel construction guarantees longevity and reliability
Designed for easy integration in both commercial and industrial settings
Adaptable for indoor use without additional external modifications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 1.12 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 1.2 m x 500 mm x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Steel Transport Bracket for Use with Sivacon 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
