Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m

Subtotal (1 unit)*

£163.86

(exc. VAT)

£196.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£163.86

*price indicative

RS Stock No.:
626-759
Mfr. Part No.:
8MF1004-2UD10-0A
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Roof Plate

Length

985mm

For Use With

SIVACON 8MF1

Width

1m

Material

Galvanised Steel

Height

1m

IP Rating

IP40

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens top plate model, ideal for various applications, showcases a robust yet refined design suitable for both industrial and commercial use. Combining functionality with sturdiness, it offers a reliable solution for those seeking high-quality and durable products. The closed design provides optimal protection, while its zinc-plated surface ensures longevity in various environmental conditions. With a width of 1000 mm and depth of 400 mm, it effectively addresses space requirements while maintaining structural integrity. The thoughtful construction promotes ease of installation and maintenance, making it a practical choice for professionals in the field.

Designed with a closed structure for improved durability

Constructed from high-quality steel to withstand robust usage

Zinc plating offers enhanced resistance to environmental factors

Specifically engineered for enhanced protection with an IP40 rating

Lightweight design facilitates easier handling and installation

Versatile suitability for various indoor applications

Customised to accommodate the unique needs of modern installations

Part of the siemens product lineup known for excellence in engineering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy