Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m

Subtotal (1 unit)*

£430.11

(exc. VAT)

£516.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£430.11

*price indicative

RS Stock No.:
626-894
Mfr. Part No.:
8MF1025-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

1.2m

For Use With

SIVACON 8MF1

Width

1.2m

Material

Galvanised Steel

Height

1.2m

Colour

Light Grey

IP Rating

IPX1

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof tray epitomises reliability and efficiency, designed for optimal performance in diverse environments. This robust solution features a sleek powder-coated surface, enhancing its durability while providing aesthetic appeal. Tailored specifically for areas requiring protection against environmental factors, the tray ensures essential components remain safe and secure. Its spacious dimensions of 1200 mm in width and 500 mm in depth deliver ample storage capacity, making it an ideal choice for various industrial applications. Furthermore, its light grey colour harmonises seamlessly with modern infrastructures, ensuring a stylish yet functional installation. The construction utilises high-quality steel, promising longevity and resilience, which are paramount in industrial settings. With a focus on usability, this product is an essential addition for those seeking dependable solutions.

Designed for increased protection against environmental exposure

Manufactured from high-quality steel for enhanced durability

Powder-coated surface offering a sleek and modern finish

Optimal size for efficient storage and easy installation

Light grey colour blends well with any industrial setting

No cable entry or ventilation requirements simplify design and usage

Specially crafted for non-outdoor applications, ensuring suitability in controlled environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy