Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m

Subtotal (1 unit)*

£536.59

(exc. VAT)

£643.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£536.59

*price indicative

RS Stock No.:
626-829
Mfr. Part No.:
8MF1008-2VH
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Roof Plate

Product Type

Enclosure Accessory

Length

999mm

For Use With

SIVACON 8MF1

Width

1m

Material

Galvanised Steel

Height

1m

Colour

Light Grey

IP Rating

IPX1

Series

8MF1

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens roof trough is engineered for durability and protection, designed specifically for environments requiring enhanced safety standards. This innovative product boasts a sleek and robust construction, making it ideal for various industrial applications. With a thoughtful design that emphasises practicality and aesthetics, the roof trough enhances your facility’s infrastructure while ensuring compliance with rigorous protection class requirements. The powder-coated finish in a light grey offers not only an appealing look but also increased resistance to external elements, underscoring its reliability in outdoor settings. Its compact dimensions and smart design optimally utilise space while providing essential functionality. Experience peace of mind with the SIVACON roof trough, a reliable choice for industry professionals.

Engineered for increased protection against environmental factors

Light grey, powder-coated finish for a sleek and durable appearance

Optimally designed to fit various industrial contexts without compromising space

Crafted from high-quality steel, ensuring long-lasting performance

Complies with stringent safety standards for peace of mind in usage

Not suitable for outside use, focusing on versatility within indoor environments

Offers a general product approval for enhanced validation and trust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy