Siemens 8MF1 Series Galvanised Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- RS Stock No.:
- 626-738
- Mfr. Part No.:
- 8MF1060-2VH
- Brand:
- Siemens
Subtotal (1 unit)*
£460.93
(exc. VAT)
£553.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £460.93 |
*price indicative
- RS Stock No.:
- 626-738
- Mfr. Part No.:
- 8MF1060-2VH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Roof Plate | |
| Length | 1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 600mm | |
| Material | Galvanised Steel | |
| Height | 600mm | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | CE, EAC, RoHS, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Accessory Type Roof Plate | ||
Length 1m | ||
For Use With SIVACON 8MF1 | ||
Width 600mm | ||
Material Galvanised Steel | ||
Height 600mm | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals CE, EAC, RoHS, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough designed for industrial applications where protection and efficiency are paramount. With an increased degree of protection rated at IPX1, it ensures that internal components are safeguarded from moisture ingress. Constructed from durable steel and powder-coated in a light grey RAL 7035 finish, this product combines aesthetic appeal with lasting durability, making it perfectly suitable for a range of environments. Its well-considered dimensions 600 mm in width and 1000 mm in depth offer ample space for effective cable management. The emphasis on functional design makes it ideal for settings that require reliable protection without compromising on style or safety. This roof trough stands out not merely for its practicality but also for its compliance with industry standards, ensuring peace of mind for users.
Designed for enhanced moisture protection to prolong product lifespan
Light grey finish complements various aesthetic needs in industrial environments
Steel construction provides sturdiness and resilience against external factors
Ample size facilitates efficient management of cables and wiring
Powder-coated surface ensures resistance to corrosion for longevity
Lightweight design simplifies installation and maintenance work
Complies with industry standards, guaranteeing reliability and safety
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 400 mm x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Base Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Front Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
