Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 1.1 m x 1m
- RS Stock No.:
- 626-943
- Mfr. Part No.:
- 8MF1000-2VH
- Brand:
- Siemens
Subtotal (1 unit)*
£606.26
(exc. VAT)
£727.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £606.26 |
*price indicative
- RS Stock No.:
- 626-943
- Mfr. Part No.:
- 8MF1000-2VH
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Roof Plate | |
| Length | 1.1m | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| Colour | Light Grey | |
| IP Rating | IPX1 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Roof Plate | ||
Length 1.1m | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
Colour Light Grey | ||
IP Rating IPX1 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof trough is a robust and reliable solution designed specifically for enhanced protection in demanding environments. Crafted from high-quality steel and featuring a powder-coated finish in a light grey (RAL 7035), it embodies durability and aesthetic appeal. With an IPX1 protection class, it ensures that your equipment remains safeguarded against moisture and dust without compromising functionality. This model stands out for its generous dimensions, measuring 1000 mm in width and depth, making it versatile for various applications. Ideal for indoor use, it offers a seamless integration into different settings, delivering both performance and peace of mind to users.
Crafted from high-quality steel for enhanced durability
Powder-coated surface provides excellent resistance to environmental conditions
Designed with an increased degree of protection for sensitive applications
Suitable for a variety of industrial contexts, ensuring versatility
Light grey colour blends well with various surroundings
Offers IPX1 protection, safeguarding against moisture ingress
Compact dimensions make it easy to fit into any layout
Lightweight design eases installation and handling
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 600 mm x 1 m x 600mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.2 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 800 mm x 1.2m
