Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- RS Stock No.:
- 626-692
- Mfr. Part No.:
- 8MF1008-2UD11-0A
- Brand:
- Siemens
Subtotal (1 unit)*
£426.92
(exc. VAT)
£512.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £426.92 |
*price indicative
- RS Stock No.:
- 626-692
- Mfr. Part No.:
- 8MF1008-2UD11-0A
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Roof Plate | |
| Product Type | Enclosure Accessory | |
| Length | 985mm | |
| For Use With | SIVACON 8MF1 | |
| Width | 1m | |
| Material | Zinc Plated Steel | |
| Height | 1m | |
| IP Rating | IP55 | |
| Series | 8MF1 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Roof Plate | ||
Product Type Enclosure Accessory | ||
Length 985mm | ||
For Use With SIVACON 8MF1 | ||
Width 1m | ||
Material Zinc Plated Steel | ||
Height 1m | ||
IP Rating IP55 | ||
Series 8MF1 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens roof designed to provide a robust solution with an impressive IP55 protection rating, making it suitable for various applications without compromising on safety or efficiency. Its closed design, coupled with a zinc-plated surface, ensures durability and resistance to environmental factors, ideal for both indoor and outdoor settings. Engineered with precision, this model exemplifies the perfect blend of functionality and style, ensuring that it not only meets but exceeds operational expectations. Weighing just 9.6 kg, its steel construction ensures a strong yet lightweight profile, making installation a breeze. The design supports seamless integration, offering improved cable management and ventilation as well.
Closed design enhances safety and protects internal components
Zinc-plated surface provides excellent resistance against corrosion
IP55 rating ensures reliable performance in challenging environments
Lightweight construction simplifies handling and installation
Durable steel material offers long-lasting reliability
Designed for versatility, suitable for multiple applications
Related links
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 985 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 6 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1 m x 999 mm x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 1 m x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof for Use with SIVACON 8MF1 1 m x 1 m x 1m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 400 mm x 400mm
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 1.2 m x 1.18 m x 1.2m
- Siemens 8MF1 Series Zinc Plated Steel Roof Plate for Use with SIVACON 8MF1 400 mm x 800 mm x 400mm
